Finder 7L Series Series LED Cabinet Light, 240 V ac, 240V dc, 310.6 mm Length, 9 W, 5000K
- RS Stock No.:
- 206-5990
- Mfr. Part No.:
- 7L.43.0.230.2200
- Manufacturer:
- Finder
Subtotal (1 unit)*
PHP5,453.89
(exc. VAT)
PHP6,108.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from December 18, 2026
- Plus 8 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,453.89 |
*price indicative
- RS Stock No.:
- 206-5990
- Mfr. Part No.:
- 7L.43.0.230.2200
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Led Panel Lamp | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Voltage | 240V ac, 240V ac | |
| Housing Material | Plastic | |
| Length | 310.6mm | |
| IP Rating | IP20 | |
| Power | 9W | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 60000h | |
| Colour Temperature | 5000K | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | I-2020 | |
| Colour | White | |
| Series | 7L Series | |
| Diffuser Finish | Pearl | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Led Panel Lamp | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Voltage 240V ac, 240V ac | ||
Housing Material Plastic | ||
Length 310.6mm | ||
IP Rating IP20 | ||
Power 9W | ||
Minimum Operating Temperature -30°C | ||
Lifespan 60000h | ||
Colour Temperature 5000K | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals I-2020 | ||
Colour White | ||
Series 7L Series | ||
Diffuser Finish Pearl | ||
- COO (Country of Origin):
- IT
Finder Series 7L Led Panel Lamp, 6W Wattage, 5000 K Temperature - 7L.43.0.230.2200
This LED panel lamp is a versatile lighting solution ideal for various applications, particularly in cabinets. Designed with integrated LED technology, it offers a luminous output of 600 lumens while maintaining energy efficiency with a power consumption of just 6W. The lamp operates within a voltage range of 110 to 240V AC/DC. Measuring 310.6mm in length, it features a pearl diffuser that softens light, creating an inviting environment.
Features & Benefits
• Energy-efficient design reduces electricity usage significantly
• 5000K daylight colour temperature enhances visual clarity
• Integrated LED technology ensures longevity with a lifespan of 60,000 hours
• Radiation angle of 120° provides broad coverage
• Magnetic or clip fixing allows for flexible mounting options
• CE certified for safety and compliance
Applications
• Used for providing effective illumination in cabinet lighting
• Installed in control panels for optimal visibility
• Suitable for electrical distribution areas requiring reliable lighting
• Applied in workspaces needing low-power consumption solutions
What is the optimal operating voltage range for this product?
It functions reliably within an operating voltage range of 110 to 240V AC/DC, making it suitable for various electrical systems.
How does the pearl diffuser contribute to the lamp's performance?
The pearl diffuser evenly disperses light to reduce glare, creating a soft, comfortable lighting effect while improving the aesthetic in any setting.
Can multiple units be connected for enhanced illumination?
Yes, it features plug-in terminals that allow the connection of up to seven lamps, enabling expanded lighting coverage in larger areas.
What is the expected lifespan of this LED panel lamp?
The lamp is designed to last up to 60,000 hours, ensuring long-term efficiency and minimal maintenance needs.
Related links
- Finder 7L Series Series LED Cabinet Light 240V dc 9 W, 5000K
- Phoenix Contact PLD M Series LED Cabinet Light 365 mm Length 5000K
- nVent HOFFMAN LED Cabinet Light 364 mm Length 4000K
- nVent HOFFMAN LED Cabinet Light 314 mm Length 4000K
- nVent HOFFMAN ELC Series LED Cabinet Light 364 mm Length 4000K
- Ansell AMALED Series LED Cabinet Light 1.158 m Length 3000/4000K
- nVent HOFFMAN EL900 Series LED Cabinet Light 48 mm Length 4000K
- PowerLED CON510 Series LED Cabinet Light 523.6 mm Length 6500K
