STEGO 02210.0-30 Series LED LED Lamp, 240V ac, 600 mm Length, 16 W, 6500K
- RS Stock No.:
- 194-7695
- Mfr. Part No.:
- 02210.0-30
- Manufacturer:
- STEGO
Subtotal (1 unit)*
PHP17,128.73
(exc. VAT)
PHP19,184.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,128.73 |
*price indicative
- RS Stock No.:
- 194-7695
- Mfr. Part No.:
- 02210.0-30
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | LED Lamp | |
| Luminous Flux | 1730lm | |
| Housing Material | Translucent, Plastic | |
| Voltage | 240V ac | |
| Length | 600mm | |
| Power | 16W | |
| IP Rating | IP20 | |
| Lifespan | 60000h | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL submitted, VDE submitted | |
| Diameter | 44mm | |
| Colour | White | |
| Depth | 44mm | |
| Width | 44mm | |
| Series | 02210.0-30 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type LED Lamp | ||
Luminous Flux 1730lm | ||
Housing Material Translucent, Plastic | ||
Voltage 240V ac | ||
Length 600mm | ||
Power 16W | ||
IP Rating IP20 | ||
Lifespan 60000h | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL submitted, VDE submitted | ||
Diameter 44mm | ||
Colour White | ||
Depth 44mm | ||
Width 44mm | ||
Series 02210.0-30 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height.
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height. The glare-free, 360° rotatable LED tube uses Mid-power LEDs with a service life of 60,000 h. The emitted daylight colour of 6,500 K provides safety for the user by a natural and non-fading colour reproduction.
High luminous flux
Integrated power unit
Durable and maintenance-free
LED technology
Daisy chain
On/off switch or movement sensor
Magnet or screw fixing
Related links
- STEGO 02200.0-30 Series LED LED Lamp 600 mm Length 6500K
- STEGO 02220.0-30 Series LED LED Lamp 600 mm Length 6500K
- STEGO 02200.0-00 Series LED LED Lamp 600 mm Length 6500K
- STEGO 02220.0-00 Series LED LED Lamp 600 mm Length 6500K
- STEGO 12210.0-30 Series LED LED Lamp 700 mm Length 6500K
- STEGO 12107.0-30 Series LED LED Lamp 500 mm Length 6500K
- STEGO 12110.0-30 Series LED LED Lamp 500 mm Length 6500K
- STEGO 2.100.030 Series LED LED Lamp 400 mm Length 6500K
