STEGO SL025 Series LED LED Lamp, 100V ac, 240 V ac, 345 mm Length, 4 W, 7000K

Subtotal (1 unit)*

PHP12,729.00

(exc. VAT)

PHP14,256.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,729.00

*price indicative

RS Stock No.:
655-411
Mfr. Part No.:
02533.1-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Lamp

Luminous Flux

560lm

Voltage

100V ac, 240V ac

Length

345mm

Power

4W

IP Rating

IP20

Minimum Operating Temperature

-40°C

Colour Temperature

7000K

Maximum Operating Temperature

85°C

Depth

345mm

Width

40mm

Standards/Approvals

CE, UKCA, RoHS

Series

SL025

COO (Country of Origin):
DE

LED enclosure lamp SL 025


The flat LED light SL 025 with on/off switch and motion detector is Ideal for use in cabinets and casings with electrical/electronic components with a high component density. It can be mounted narrow-sided or wide-sided with screws, or with magnet fixing at any desired position in steel cabinets without installation effort. Thanks to its integrated socket, the SL025 enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.

• Flat casing
• Wide voltage range
• Light with socket
• Screw and magnet fixing
• LED light element
• Switch and motion detector in one device
• Can be used worldwide certified

RS Stock no.655-407 - MPN:02530.1-00 - Socket Type -DE
RS Stock no.655-409 - MPN:02531.1-00 - Socket Type -F
RS Stock no.655-410 - MPN:02532.1-00 - Socket Type -CH
RS Stock no.655-411 - MPN:02533.1-00 - Socket Type -GB
RS Stock no.655-412 - MPN:02534.1-00 - Socket Type -USA
RS Stock no.655-413 - MPN:02535.1-00 - Socket Type -IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy