STEGO SL025 Series LED LED Lamp, 100V ac, 240 V ac, 345 mm Length, 4 W, 7000K
- RS Stock No.:
- 655-410
- Mfr. Part No.:
- 02532.1-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
PHP13,835.34
(exc. VAT)
PHP15,495.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,835.34 |
*price indicative
- RS Stock No.:
- 655-410
- Mfr. Part No.:
- 02532.1-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Lamp | |
| Luminous Flux | 560lm | |
| Voltage | 100, 240V ac | |
| Length | 345mm | |
| IP Rating | IP20 | |
| Power | 4W | |
| Colour Temperature | 7000K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Width | 40mm | |
| Depth | 345mm | |
| Series | SL025 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Lamp | ||
Luminous Flux 560lm | ||
Voltage 100, 240V ac | ||
Length 345mm | ||
IP Rating IP20 | ||
Power 4W | ||
Colour Temperature 7000K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UKCA, CE | ||
Width 40mm | ||
Depth 345mm | ||
Series SL025 | ||
- COO (Country of Origin):
- DE
The STEGO Flat LED light with on and off switch and motion detector is ideal for use in cabinets and casings with electrical and electronic components with a high component density. It can be mounted narrow-sided or wide-sided with screws, or with magnet fixing at any desired position in steel cabinets without installation effort. Thanks to its integrated socket, the enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.
Light with socket
Screw and magnet fixing
LED lighting element
Switch and motion detector in one device
Related links
- STEGO SL025 Series LED LED Lamp 240 V ac 4 W, 7000k
- STEGO LED 025 Series LED LED Lamp 240 V ac/dc 5 W, 7000k
- STEGO 2.100.000 Series LED LED Lamp 400 mm Length 6500k
- STEGO 02200.0-00 Series LED LED Lamp 600 mm Length 6500k
- STEGO 12100.0-00 Series LED LED Lamp 500 mm Length 6500k
- STEGO 12110.0-00 Series LED LED Lamp 500 mm Length 6500k
- STEGO 12111.0-00 Series LED LED Lamp 500 mm Length 6500k
- STEGO 02120.0-00 Series LED LED Lamp 400 mm Length 6500k
