Teng Tools BWT406 48 mm Wrench 275mm
- RS Stock No.:
- 810-328
- Mfr. Part No.:
- BWT406
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP3,429.98
(exc. VAT)
PHP3,841.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,429.98 |
*price indicative
- RS Stock No.:
- 810-328
- Mfr. Part No.:
- BWT406
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Maximum Jaw Capacity | 48mm | |
| Product Type | Wrench | |
| Minimum Jaw Capacity | 32mm | |
| Overall Length | 275mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Maximum Jaw Capacity 48mm | ||
Product Type Wrench | ||
Minimum Jaw Capacity 32mm | ||
Overall Length 275mm | ||
- COO (Country of Origin):
- TW
The Teng Tools telescopic basin tap wrench provides an effective solution for reaching taps situated behind baths or basins, designed to facilitate seamless access even in restricted spaces.
Spring-loaded serrated jaw quickly grips nuts and pipes
Capacity ranges from 32 to 48mm for versatile applications
Telescopic handle extends from 275 to 400mm for enhanced reach
Ideal for hard-to-reach and confined areas
Product designed with professional use in mind
Related links
- Teng Tools Wrench 16 mm, 275mm Overall
- Teng Tools Wrench 5, 275mm Overall
- Teng Tools HP2014 50 mm Wrench 145mm Chrome Vanadium
- Teng Tools HP2015 50 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP103 120 mm Wrench 247mm Chrome Vanadium
