SKF HN 26/SNL C Spanner 372mm Steel
- RS Stock No.:
- 462-150
- Mfr. Part No.:
- HN 26/SNL
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP11,297.34
(exc. VAT)
PHP12,653.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,297.34 |
*price indicative
- RS Stock No.:
- 462-150
- Mfr. Part No.:
- HN 26/SNL
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | C Spanner | |
| Finish | Black Phosphate | |
| Overall Length | 372mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type C Spanner | ||
Finish Black Phosphate | ||
Overall Length 372mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
Akshay
The SKF Unique protected design of this SKF Hook spanner, allows it to tighten and loosen lock nuts whilst these are inside SKF split Plummer (pillow) block housings (SNL). Alternatively it can be used as regular hook spanner. They are used to secure and adjust bearings on tapered journals, adapter sleeves and withdrawal sleeves. The SKF hook spanner HN 26/SNL, is designed for nuts with an outer diameter of 165 mm. In particular for lock nuts of series KM 26, KMFE 26, KMT 26, KMT 28, N 028, AN 26 and M115x2, M120x2 (DIN 1804).
Unique design SKF Hook spanner, allows it to tighten and loosen lock nuts whilst these are inside SKF split pillow block housings (SNL)
Can be used as regular hook spanner
Will fit in tight spaces
Long smooth handle to generate a high torque
Drilled hole for easy hanging storage
Laser-engraved designation for easy identification
They fit on a variety of locknuts with outer diameter of 165 mm
Related links
- SKF HN 18/SNL 120 mm C Spanner 325mm Carbon Steel
- SKF HN 7/SNL 52 mm C Spanner 212mm Carbon Steel
- SKF HN 9/SNL 65 mm C Spanner 247mm Carbon Steel
- SKF HN 5/SNL 38 mm C Spanner 175mm Carbon Steel
- SKF HN 28/SNL 180 mm C Spanner 445mm Carbon Steel
- SKF HN 22/SNL 145 mm C Spanner 375mm Carbon Steel
- SKF HN 19/SNL 125 mm C Spanner 325mm Carbon Steel
- SKF HN 30/SNL 195 mm C Spanner 445mm Carbon Steel
