Parker Nitrile Rubber, Stainless Steel, Zamak Butterfly Valve 4602 10 21 G1/2
- RS Stock No.:
- 903-330
- Mfr. Part No.:
- 4602 10 21
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP41,960.69
(exc. VAT)
PHP46,995.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,960.69 | PHP4,196.069 |
*price indicative
- RS Stock No.:
- 903-330
- Mfr. Part No.:
- 4602 10 21
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Butterfly Valve | |
| Port Size | G1/2 | |
| Body Material | Nitrile Rubber, Stainless Steel, Zamak | |
| Handle Material | Zamak | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Butterfly Valve | ||
Port Size G1/2 | ||
Body Material Nitrile Rubber, Stainless Steel, Zamak | ||
Handle Material Zamak | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR
The Parker robust valve designed to efficiently control fluid flow. Its unique spherical segment component enables low-torque operation while eliminating fluid retention for outstanding mechanical performance.
Compact and abrasion-resistant, Ideal for demanding environments
Excellent performance with abrasive fluids, including those with solid particles
Marked fluid flow direction enhances safety and operational clarity
Facilitates smooth operation, adaptable for auxiliary actuators
Related links
- Parker Nitrile Butadiene Rubber Zamak Butterfly Valve 4602 18 34 G1
- Parker Nitrile Butadiene Rubber Zamak Butterfly Valve 4602 06 13 G1/4
- Parker Brass Butterfly Valve 4602 07 17 G 3/8
- Norgren Service Kit Anodised Aluminium Stainless Steel
- Staubli – Fluid Connectors 316L Stainless Steel Nitrile Butadiene Rubber, Stainless Steel
- Parker Maxi Series Nitrile Butadiene Rubber 12 mm
- RS PRO 302 Stainless Steel Fluorine Rubber Nitrile Butadiene Rubber Coupler
- SMC 303 Stainless Steel Nitrile Butadiene Rubber Brass (Electroless
