RS PRO Iron Butterfly Valve Stainless Steel 6 in
- RS Stock No.:
- 834-621
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,237.95
(exc. VAT)
PHP18,186.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,237.95 |
*price indicative
- RS Stock No.:
- 834-621
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Butterfly Valve | |
| Port Size | 6 in | |
| Body Material | Iron | |
| Disc Material | Stainless Steel | |
| Maximum Operating Temperature | 110°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | EN | |
| Minimum Operating Temperature | 4°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Butterfly Valve | ||
Port Size 6 in | ||
Body Material Iron | ||
Disc Material Stainless Steel | ||
Maximum Operating Temperature 110°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals EN | ||
Minimum Operating Temperature 4°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO Iron Butterfly Valve Stainless Steel 6 in
- RS PRO Iron Butterfly Valve Stainless Steel 8 in
- RS PRO Iron Butterfly Valve Stainless Steel 2 in
- RS PRO Iron Butterfly Valve Stainless Steel 3 in
- RS PRO Iron Butterfly Valve Stainless Steel 4 in
- RS PRO Iron Butterfly Valve Stainless Steel 2.5 in
- Siemens Cast Iron Butterfly Valve Stainless Steel VFW41.250 / S55235-V146
- Siemens Cast Iron Butterfly Valve Stainless Steel VFL41.100 / S55235-V153
