Rockwell Automation FB50 Busbar, 1000V
- RS Stock No.:
- 282-2350
- Mfr. Part No.:
- FB50288Q1
- Manufacturer:
- Rockwell Automation
Subtotal (1 pack of 8 units)*
PHP29,850.184
(exc. VAT)
PHP33,432.208
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 8 + | PHP3,731.273 | PHP29,850.18 |
*price indicative
- RS Stock No.:
- 282-2350
- Mfr. Part No.:
- FB50288Q1
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Rated Operational Voltage | 1000V | |
| Material | Copper | |
| Range | FB50 | |
| Current Rating | 295A | |
| Series | CUBIC Cu-flex | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Rated Operational Voltage 1000V | ||
Material Copper | ||
Range FB50 | ||
Current Rating 295A | ||
Series CUBIC Cu-flex | ||
- COO (Country of Origin):
- DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Note
Length x Width x Depth
160 x 20 x 2.5 mm
160 x 20 x 2.5 mm
Related links
- Rockwell Automation FB50 Busbar, 1000V
- Rockwell Automation FB25 Busbar, 1000V
- Rockwell Automation FB243 Busbar, 1000V
- Rockwell Automation FB100 Busbar, 1000V
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
