Schneider Electric Steel PanelSeT PanelSeT Busbar
- RS Stock No.:
- 444-375
- Mfr. Part No.:
- NSYTBCN388
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP141,771.55
(exc. VAT)
PHP158,784.14
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,771.55 |
*price indicative
- RS Stock No.:
- 444-375
- Mfr. Part No.:
- NSYTBCN388
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Material | Steel | |
| Range | PanelSeT | |
| Standards/Approvals | conforming to IEC 60529 | |
| Series | PanelSeT | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Material Steel | ||
Range PanelSeT | ||
Standards/Approvals conforming to IEC 60529 | ||
Series PanelSeT | ||
Colour Grey | ||
- COO (Country of Origin):
- FR
The Schneider Electric Top busbar chamber from the PanelSeT range is designed for mounting on top of the enclosure. It features a durable epoxy-polyester powder surface finish, ensuring long-lasting protection and a clean appearance in industrial settings.
IP55 conforming to IEC 60529
Steel material
Multi purpose
Related links
- Schneider Electric Panelset Busbar
- Schneider Electric PanelSeT Series
- Schneider Electric Busbar
- Schneider Electric PanelSeT Series Slide Nut for Use with Enclosure Accessories
- Schneider Electric Linergy Busbar
- Schneider Electric PrismaSeT Busbar
- Schneider Electric PanelSeT Series Enclosure
- Schneider Electric PanelSeT Series Lock

