Schneider Electric Busbar Trunking, 630A, 1.2 m, KS-A Series
- RS Stock No.:
- 335-071
- Mfr. Part No.:
- KSA630DMCL43F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP351,538.96
(exc. VAT)
PHP393,723.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP351,538.96 |
*price indicative
- RS Stock No.:
- 335-071
- Mfr. Part No.:
- KSA630DMCL43F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 1.2m | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| RAL Code | RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 1.2m | ||
Operating Voltage 690V | ||
Material Aluminium | ||
RAL Code RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA630 multiple elbow is an aluminium busbar trunking system designed for 500/630A applications. It features all sides made to measure, providing a fully customizable solution for your installation needs. The system includes one fire barrier, offering enhanced safety against fire hazards. It is configured to route power upward and then turn left, ensuring flexibility in power distribution. Finished in RAL9001, the system combines durability, safety, and a professional appearance.
RoHS compliant
Mercury free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Busbar Trunking 1.2 m, KS-A Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 2 m, KS-A Series
- Schneider Electric Busbar Trunking 3 m, KS-A Series
- Schneider Electric Busbar Trunking 1.9 m, KS-A Series
- Schneider Electric Busbar Trunking 800 mm, KS-A Series
- Schneider Electric Busbar Trunking 290 mm, KS-A Series
- Schneider Electric Busbar Trunking 1.2 m, KS-A Series
