ABB Busbar, GJI1 Series
- RS Stock No.:
- 721-660
- Mfr. Part No.:
- GJI1001814R0001
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP161.20
(exc. VAT)
PHP180.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP161.20 |
| 10 - 24 | PHP156.68 |
| 25 - 99 | PHP153.05 |
| 100 - 499 | PHP130.41 |
| 500 + | PHP122.25 |
*price indicative
- RS Stock No.:
- 721-660
- Mfr. Part No.:
- GJI1001814R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | GJI1 | |
| Product Type | Clamp | |
| Accessory Type | Busbar | |
| Width | 45mm | |
| Depth | 8.2mm | |
| Height | 50.5mm | |
| For Use With | Busbar | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series GJI1 | ||
Product Type Clamp | ||
Accessory Type Busbar | ||
Width 45mm | ||
Depth 8.2mm | ||
Height 50.5mm | ||
For Use With Busbar | ||
- COO (Country of Origin):
- DE
The ABB end clamp end is designed to provide secure and efficient support for phase busbars in low voltage installations. This robust accessory facilitates an effective electrical connection and enhances the stability of mounted components. Its Compact dimensions ensure ease of installation within modular DIN rail systems, making it an essential addition to any professional setup. Crafted from compliant materials, it aligns with RoHS standards, ensuring a commitment to safety and sustainability in every electrical installation. With a professional focus on quality and performance, this product represents an important element in the assembly of miniature circuit breakers and their accessories.
Constructed with high-quality materials to ensure durability and reliability
Compact design allows for easy integration into existing modular DIN rail setups
Adheres to RoHS compliance, showcasing commitment to environmentally responsible production
Tailored for phase busbar applications, enhancing electrical performance and stability
Lightweight at only 0.025 kg, facilitating simple handling and installation
Available in a convenient carton of 50 pieces, perfect for bulk procurement and projects
No additional documentation required for installation, promoting a hassle-free setup process
Supported by CE conformity, underscoring its compliance with European safety standards
Related links
- Siemens Busbar Trunking Fixing Bracket, BD01 Series
- Schneider Electric Busbar Trunking Riser Fixing, Canalis Series
- Schneider Electric Busbar Trunking Joint, KSC40 Series
- Schneider Electric Busbar Trunking Joint, KSA10 Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
- Eaton Busbar Support, xEnergy Series
- Schneider Electric Busbar Feed Unit Joint, Canalis Series
- Eaton Busbar, 149 Series