Schneider Electric Mounting Plate, KS Series
- RS Stock No.:
- 358-259
- Mfr. Part No.:
- KSB250DCZFL21
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,327.44
(exc. VAT)
PHP8,206.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,327.44 |
*price indicative
- RS Stock No.:
- 358-259
- Mfr. Part No.:
- KSB250DCZFL21
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Trunking Blanking Plate | |
| Series | KS | |
| Accessory Type | Mounting Plate | |
| For Use With | Designed to Support Tap-off Units in Busbar Systems | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Trunking Blanking Plate | ||
Series KS | ||
Accessory Type Mounting Plate | ||
For Use With Designed to Support Tap-off Units in Busbar Systems | ||
- COO (Country of Origin):
- FR
The Schneider Electric Mounting plate for Canalis KS, 250A, is designed to support tap-off units in busbar systems. It is compatible with FL21 flexible cable glands, ensuring secure cable management and connectivity. This accessory is essential for efficient and organized installation of tap-off units, providing a sturdy and reliable base for industrial and commercial electrical distribution setups.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 225.5 mm, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit, KS Series
- Schneider Electric Mounting Plate Mounting Plate 206 mm L for Use with Spacial SDB
- Schneider Electric Mounting Plate Lexium Series Mounting Plate for Use with Lexium SD3
- Schneider Electric Mounting Plate Mounting Accessory For Use With HMI Panel
- Schneider Electric Mounting Plate Mounting Plate 155 mm L for Use with Spacial SDB
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV340 Variable Speed Drive 0.75 kW Motor
- Schneider Electric Mounting Plate Accessory / Separate Part Category - Mount Accessory for Use with TeSys model D
