Schneider Electric Tap Off, Canalis Series

Subtotal (1 unit)*

PHP998,456.11

(exc. VAT)

PHP1,118,270.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP998,456.11

*price indicative

RS Stock No.:
347-083
Mfr. Part No.:
KHB0250SE4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Canalis

Product Type

Busbar Tap-Off Unit Interlock

Accessory Type

Tap Off

Width

664mm

Depth

490mm

Height

403mm

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Plug in tap off unit is equipped with a switch disconnector for a DIN fuse size 1, rated at 250A. It operates with a 3L+N+PE polarity and comes in a white color. This unit is designed for use with the Canalis KH system, offering reliable protection and easy integration into the busbar trunking setup.

RoHS compliant

IP55 protection conforming to IEC 60529

Mercury free

IK08 protection conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy