Toshiba TC74VHCV245FT(EL,K, 18 Bus Transceiver, 8-Bit Inverting CMOS, 20-Pin TSSOP
- RS Stock No.:
- 756-3195P
- Mfr. Part No.:
- TC74VHCV245FT(EL,K
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal 25 units (supplied on a continuous strip)*
PHP441.25
(exc. VAT)
PHP494.25
(inc. VAT)
Units | Per Unit |
|---|---|
| 25 - 95 | PHP17.65 |
| 100 - 245 | PHP17.304 |
| 250 - 495 | PHP16.958 |
| 500 + | PHP16.612 |
*price indicative
- RS Stock No.:
- 756-3195P
- Mfr. Part No.:
- TC74VHCV245FT(EL,K
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Logic Function | 2-Channel Analogue Multiplexer, Counter | |
| Number of Elements per Chip | 18 | |
| Number of Channels per Chip | 8 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -16mA | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18 ns@ 2.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.9mm | |
| Dimensions | 6.9 x 4.4 x 1mm | |
| Height | 1mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Logic Function 2-Channel Analogue Multiplexer, Counter | ||
Number of Elements per Chip 18 | ||
Number of Channels per Chip 8 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -16mA | ||
Maximum Low Level Output Current 16mA | ||
Maximum Propagation Delay Time @ Maximum CL 18 ns@ 2.5 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Length 6.9mm | ||
Dimensions 6.9 x 4.4 x 1mm | ||
Height 1mm | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Toshiba Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba 74VHCT540AFT Bus Transceiver TTL, 20-Pin TSSOP
- Toshiba TC74VCX245FT Bus Transceiver 20-Pin TSSOP
- Toshiba TC74VHCT245AFT(SPL 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Toshiba TC74HC245AF(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74HC245AP(F) Bus Transceiver 20-Pin PDIP
- Toshiba TC74AC245F(F) Bus Transceiver 20-Pin SOP
- onsemi MC74ACT245DTG Bus Transceiver 20-Pin TSSOP
