- RS Stock No.:
- 510-627
- Mfr. Part No.:
- 74LVCH245ABQ,115
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
PHP24.84
(exc. VAT)
PHP27.82
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP24.84 | PHP248.40 |
20 - 40 | PHP24.316 | PHP243.16 |
50 - 90 | PHP19.727 | PHP197.27 |
100 - 190 | PHP15.62 | PHP156.20 |
200 + | PHP15.298 | PHP152.98 |
*price indicative |
- RS Stock No.:
- 510-627
- Mfr. Part No.:
- 74LVCH245ABQ,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVCH Family
High Speed Low-Voltage CMOS Technology logic
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating voltage 1.2 to 3.6V with 5V tolerant inputs/outputs
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | DHVQFN |
Pin Count | 20 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 17 ns@ 1.2 V |
Propagation Delay Test Condition | 50pF |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.6 x 2.6 x 0.95mm |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 4.6mm |
Maximum Operating Temperature | +125 °C |
Width | 2.6mm |