- RS Stock No.:
- 756-3309
- Mfr. Part No.:
- TC7USB221FT(EL)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3309
- Mfr. Part No.:
- TC7USB221FT(EL)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
TC7USB Series
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 2 x 1:2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 4 |
Maximum On Resistance | 19Ω |
Maximum Quiescent Current | 2µA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Propagation Delay Time @ Maximum CL | 0.25ns |
Dimensions | 5.4 x 4.4 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 5pF |
Bus Width | 2bit |
Length | 5.4mm |