Master Lock 2 Hooks Bungee Cord, 800 mm Long, 9 mm Diameter
- RS Stock No.:
- 949-810
- Mfr. Part No.:
- 3205EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP602.40
(exc. VAT)
PHP674.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP602.40 |
*price indicative
- RS Stock No.:
- 949-810
- Mfr. Part No.:
- 3205EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Bungee Cord | |
| Length | 800mm | |
| Number of Hooks | 2 | |
| Diameter | 9mm | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Bungee Cord | ||
Length 800mm | ||
Number of Hooks 2 | ||
Diameter 9mm | ||
Standards/Approvals TUV | ||
- COO (Country of Origin):
- CN
The Master Lock Clip Hook Bungee is bungee of 80cm and features a special hook, designed to stay in place without tension. The patented hook locks into multiple locking positions for application flexibility.
Cord stays in place even when not in tension
Patented hook locks into place
Hook is covered with plastic for a safer use and prevent from scratches
Can secure loads up to 40kg
GS Mark Certification
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
