Delta Plus Black, Grey Standard Peak Bump Cap, Cotton, Polyester Protective Material
- RS Stock No.:
- 138-0652
- Mfr. Part No.:
- KAIZIGRSH
- Manufacturer:
- Delta Plus
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP1,362.61 |
Attribute | Value |
Protective Material | Cotton, Polyester |
Cap Material | Cotton, PET |
Fully Adjustable | Yes |
Machine Washable | Yes |
Colour | Black, Grey |
Adjustable | Yes |
Peak Type | Standard |
Complies With EN812 | Yes |