Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 12 W, 240V Lamp Supplied, IP54, 1421
- RS Stock No.:
- 899-306
- Mfr. Part No.:
- 142175
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP1,054.06
(exc. VAT)
PHP1,180.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,054.06 |
*price indicative
- RS Stock No.:
- 899-306
- Mfr. Part No.:
- 142175
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 12W | |
| Colour Temperature | 3000K | |
| Housing Material | Plastic | |
| Voltage | 240V | |
| Lamp Type | LED | |
| Luminous Flux | 240cd | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | 1421 | |
| Luminous Efficacy | 910lm | |
| Length | 220mm | |
| Lifespan | 10000h | |
| Minimum Operating Temperature | -20°C | |
| Width | 143mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Depth | 78mm | |
| IP Rating | IP54 | |
| Diffuser Finish | Opal | |
| Lamp Shape | Oval | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 12W | ||
Colour Temperature 3000K | ||
Housing Material Plastic | ||
Voltage 240V | ||
Lamp Type LED | ||
Luminous Flux 240cd | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series 1421 | ||
Luminous Efficacy 910lm | ||
Length 220mm | ||
Lifespan 10000h | ||
Minimum Operating Temperature -20°C | ||
Width 143mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Depth 78mm | ||
IP Rating IP54 | ||
Diffuser Finish Opal | ||
Lamp Shape Oval | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Bulkhead is an efficient lighting solution designed for Durable ceiling or wall mounting. It features an integrated LED to provide optimal illumination while minimising energy consumption.
Offers a luminous flux of 910 lumens with a power consumption of only 12W
Constructed from robust plastic housing for enhanced durability and low maintenance
Features a colour temperature of 3000K, emitting a warm white light
Suitable for surface mounting, ensuring flexibility in installation
Related links
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied 1421
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied 1421
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240 V Lamp Supplied LED Bulkhead
- Bailey Electric & Electronics bv Oval LED O-Ring 240V Lamp Supplied LED Bulkhead
- 4lite UK Oval Oval LED Bulkhead Light 220V IP54, Pylus
