Schneider Electric TM172SIP Communication Module, Modicon M171/M172
- RS Stock No.:
- 867-781
- Mfr. Part No.:
- TM172SIP
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP33,978.40
(exc. VAT)
PHP38,055.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,978.40 |
*price indicative
- RS Stock No.:
- 867-781
- Mfr. Part No.:
- TM172SIP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Series | Modicon M171/M172 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Series Modicon M171/M172 | ||
- COO (Country of Origin):
- IT
The Schneider Electric IIoT Gateway is designed for seamless integration within Modicon M171/M172 systems, facilitating robust connectivity and data exchange across various industrial applications.
Offers multiple communication protocols including Modbus TCP/IP, HTTPS, and MQTT over TLS
Equipped with 256 MB RAM and 512 MB Flash for efficient data processing
Features dual Ethernet ports for parallel connection and a USB host/device port for versatile connectivity
Supports a wide operating temperature range from -20 to 55 °C and high humidity levels
Related links
- Schneider Electric TM172SIG Gateway, Modicon M171/M172
- Schneider Electric Communication Module Modicon M171 30V
- Intesis IN7004856000000 Building Automation Web Servers & Gateway, IN70
- Intesis IN770AIR00MO000 Building Automation Web Servers & Gateway, IN77
- Intesis IN770AIRXXSO000 Building Automation Web Servers & Gateway, IN77
- Intesis IN776MHI00LO000 Building Automation Web Servers & Gateway, IN77
- Intesis INKNXPAN001R000 Building Automation Web Servers & Gateway, INKN
- Intesis INKNXHAI008C000 Building Automation Web Servers & Gateway, INKN
