SAUTER REGULATION ASV215BF152D Controller ASV2, 2 x RS485, Screw
- RS Stock No.:
- 766-177
- Mfr. Part No.:
- ASV215BF152D
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP77,725.26
(exc. VAT)
PHP87,052.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,725.26 |
*price indicative
- RS Stock No.:
- 766-177
- Mfr. Part No.:
- ASV215BF152D
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Controller | |
| Communication Protocol | 2 x RS485 | |
| Voltage | 24V | |
| Mount Type | Screw | |
| Series | ASV2 | |
| Height | 137.7mm | |
| Width | 48.6mm | |
| Depth | 53.7mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Controller | ||
Communication Protocol 2 x RS485 | ||
Voltage 24V | ||
Mount Type Screw | ||
Series ASV2 | ||
Height 137.7mm | ||
Width 48.6mm | ||
Depth 53.7mm | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION VAV Compact controller designed for precise control of ventilation systems. Its primary function is to manage the supply and return Air in environments like laboratories and clean rooms.
Allows demand-based volume flow control to enhance energy efficiency
Features capacitive differential pressure measurement for accuracy
Provides a brushless DC motor for reduced energy consumption
Enables communication via BACnet MS/TP and supports up to 31 subscribers
Related links
- SAUTER REGULATION ASV205BF132E Controller ASV Screw
- SAUTER REGULATION ASV215BF132E Controller ASV Screw
- SAUTER REGULATION ASV215BF152E Controller ASV Screw
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
- Schneider Electric MTN6003-0013 IPC Accessory KNX, Flush
