- RS Stock No.:
- 806-3006
- Mfr. Part No.:
- MM74HCT240MTC
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3006
- Mfr. Part No.:
- MM74HCT240MTC
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
74HCT Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Buffer |
Number of Channels | 8 |
Schmitt Trigger Input | No |
Input Type | LS-TTL |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | 7.2mA |
Maximum Low Level Output Current | 7.2mA |
Maximum Propagation Delay Time @ Maximum CL | 42 ns @ 150 pF |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |
Propagation Delay Test Condition | 150pF |
Height | 0.9mm |
Minimum Operating Supply Voltage | 4.5 V |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |