ON Semiconductor MC100E116FNG, 1, Bus Buffer, 500ps, 28-Pin PLCC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2558
Mfr. Part No.:
MC100E116FNG
Manufacturer:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time @ Maximum CL

500ps

Dimensions

11.58 x 11.58 x 4.57mm

Maximum Operating Supply Voltage

5.7 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-4.2 V

Height

4.57mm

Width

11.58mm

Length

11.58mm