- RS Stock No.:
- 805-6357
- Mfr. Part No.:
- MC74VHC244DWR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-6357
- Mfr. Part No.:
- MC74VHC244DWR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -25mA |
Maximum Low Level Output Current | 25mA |
Maximum Propagation Delay Time @ Maximum CL | 14.5 ns@ 50 pF |
Dimensions | 12.95 x 7.6 x 2.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Width | 7.6mm |
Height | 2.4mm |
Length | 12.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |