- RS Stock No.:
- 802-1377
- Mfr. Part No.:
- 74VHC244M
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 802-1377
- Mfr. Part No.:
- 74VHC244M
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Buffer, Line Driver |
Number of Channels | 8 |
Schmitt Trigger Input | No |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF |
Dimensions | 13.005 x 7.595 x 2.337mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 2.337mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 7.595mm |
Length | 13.01mm |