- RS Stock No.:
- 802-1305
- Mfr. Part No.:
- 74LVX244MTC
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 802-1305
- Mfr. Part No.:
- 74LVX244MTC
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
74LVX Family, Fairchild Semiconductors
Advanced Low-Voltage CMOS logic
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVX |
Logic Function | Buffer, Line Driver |
Number of Channels | 8 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 50 pF |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Height | 0.9mm |