- RS Stock No.:
- 162-8900
- Mfr. Part No.:
- M74VHC1G125DTT1G
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (On a Reel of 3000)
PHP4.68
(exc. VAT)
PHP5.24
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP4.68 | PHP14,040.00 |
*price indicative |
- RS Stock No.:
- 162-8900
- Mfr. Part No.:
- M74VHC1G125DTT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 3 x 1.5 x 1mm |
Width | 1.5mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Height | 1mm |
Length | 3mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |