ROHM, BD9137MUV-E2 Step-Down Switching Regulator 5-Channel 4A Adjustable 20-Pin, VQFN
- RS Stock No.:
- 752-7218P
- Mfr. Part No.:
- BD9137MUV-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7218P
- Mfr. Part No.:
- BD9137MUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 5 | |
| Maximum Switching Frequency | 1.2 MHz | |
| Pin Count | 20 | |
| Package Type | VQFN | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Width | 4mm | |
| Height | 1mm | |
| Length | 4mm | |
| Dimensions | 4 x 4 x 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 5 | ||
Maximum Switching Frequency 1.2 MHz | ||
Pin Count 20 | ||
Package Type VQFN | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Width 4mm | ||
Height 1mm | ||
Length 4mm | ||
Dimensions 4 x 4 x 1mm | ||
