ROHM, BD9139MUV-E2Step-Down Switching Regulator, 1-Channel 3A Adjustable 16-Pin, VQFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-6807P
Mfr. Part No.:
BD9139MUV-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

3A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

1200 kHz

Package Type

VQFN

Switching Regulator

Yes

Height

0.98mm

Maximum Operating Temperature

+105 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.98mm

Width

3mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy