ROHM, BD9106FVM-TR Step-Down Switching Regulator, 1-Channel 800mA Adjustable 8-Pin, MSOP
- RS Stock No.:
- 731-6787P
- Mfr. Part No.:
- BD9106FVM-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6787P
- Mfr. Part No.:
- BD9106FVM-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 800mA | |
| Maximum Output Voltage | 2.5 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 1200 kHz | |
| Package Type | MSOP | |
| Switching Regulator | Yes | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 800mA | ||
Maximum Output Voltage 2.5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 1200 kHz | ||
Package Type MSOP | ||
Switching Regulator Yes | ||
Width 2.8mm | ||
Length 2.9mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
Related links
- Linear Technology 1-Channel 1.5A Adjustable 8-Pin, PDIP
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, PSOP
- ROHM 1-Channel 2A Adjustable 8-Pin, SOP
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, PSOP
- ROHM BD8152FVM-TR Boost Converter 1.5A Adjustable MSOP
- ROHM 1-Channel 1.5A Adjustable 5 + Tab-Pin, TO- 220FP
- ROHM SOP
- STMicroelectronics 1-Channel 5A Adjustable 15-Pin, MULTIWATT V
