ROHM, BD9109FVM-TRStep-Down Switching Regulator, 1-Channel 2A 8-Pin, HSON
- RS Stock No.:
- 731-6781P
- Mfr. Part No.:
- BD9109FVM-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6781P
- Mfr. Part No.:
- BD9109FVM-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 2A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1200 kHz | |
| Pin Count | 8 | |
| Package Type | HSON | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Height | 0.58mm | |
| Width | 2.8mm | |
| Dimensions | 2.9 x 2.8 x 0.58mm | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 2A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1200 kHz | ||
Pin Count 8 | ||
Package Type HSON | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Height 0.58mm | ||
Width 2.8mm | ||
Dimensions 2.9 x 2.8 x 0.58mm | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
