ROHM, BD9009HFP-TRStep-Down Switching Regulator, 1-Channel 4A Adjustable 7-Pin, HRP
- RS Stock No.:
- 731-6771P
- Mfr. Part No.:
- BD9009HFP-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6771P
- Mfr. Part No.:
- BD9009HFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 35 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 7 V | |
| Maximum Input Voltage | 35 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 7 | |
| Maximum Switching Frequency | 316.5 kHz | |
| Package Type | HRP | |
| Switching Regulator | Yes | |
| Dimensions | 9.745 x 9.017 x 1.905mm | |
| Height | 1.905mm | |
| Width | 9.017mm | |
| Length | 9.75mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 35 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 7 V | ||
Maximum Input Voltage 35 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 7 | ||
Maximum Switching Frequency 316.5 kHz | ||
Package Type HRP | ||
Switching Regulator Yes | ||
Dimensions 9.745 x 9.017 x 1.905mm | ||
Height 1.905mm | ||
Width 9.017mm | ||
Length 9.75mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
