Texas Instruments, LM2717MT-ADJ/NOPB Step-Down Switching Regulator Dual-Channel 3.2A Adjustable 24-Pin, TSSOP
- RS Stock No.:
- 655-4418
- Mfr. Part No.:
- LM2717MT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 655-4418
- Mfr. Part No.:
- LM2717MT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Dual Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3.2A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 20 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 24 |
Maximum Switching Frequency | 600 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Dimensions | 7.8 x 4.4 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Length | 7.8mm |
Width | 4.4mm |
Efficiency | 90% |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |