Texas Instruments, LM2594MX-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
- RS Stock No.:
- 226-4786
- Mfr. Part No.:
- LM2594MX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)**
PHP388,332.50
(exc. VAT)
PHP434,932.50
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
2500 + | PHP155.333 | PHP388,332.50 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw