ROHM, BD9207FPS-E2Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 5 + Tab-Pin, TO-252S
- RS Stock No.:
- 171-5623P
- Mfr. Part No.:
- BD9207FPS-E2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5623P
- Mfr. Part No.:
- BD9207FPS-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
BD9207FPS is a LED driver with built-in step-down switching regulator and incorporates the built-in switching MOS FET of Pch. Feedback voltage is as low as 0.2V and can suppress the loss on the sense resistance of LED. It is operated by PWM method with an oscillating frequency of 900 KHz and can use smaller coil than a switching regulator of low-frequency operation.
Maximum switching current of 1.5A
Built-in Pch switching MOS FET for high efficiency
Low loss because feedback voltage is as low as 0.2V
High oscillating frequency of 900KHz (Fixed)
Built-in soft start function
Built-in over current protection circuit (OCP)
Built-in thermal shutdown circuit (TSD)
ON/OFF of output is possible by STBY terminal.
Built-in Pch switching MOS FET for high efficiency
Low loss because feedback voltage is as low as 0.2V
High oscillating frequency of 900KHz (Fixed)
Built-in soft start function
Built-in over current protection circuit (OCP)
Built-in thermal shutdown circuit (TSD)
ON/OFF of output is possible by STBY terminal.
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
