onsemi NCP1532MUAATXG, 1-Channel Buck Converter, Adjustable, 3.3V, 900 mV 10-Pin, UDFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
161-2655
Mfr. Part No.:
NCP1532MUAATXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Outputs

1

Product Type

Buck Converter

Output Type

Adjustable

Maximum Output Voltage

3.3 V

Minimum Output Voltage

900 mV

Pin Count

10

Package Type

UDFN

Height

500 μm

Length

3 mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

85 °C

Maximum Output Current

1.6 A

Maximum Switching Frequency

2.25 MHz

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

3 mm

COO (Country of Origin):
TH
The NCP1532 dual step down DCDC converter is a monolithic integrated circuit dedicated to supply core and I/O voltages of new multimedia design in portable applications powered from 1-cell Li-ion or 3 cell Alkaline/NiCd/NiMH batteries. Both channels are externally adjustable from 0.9V to 3.3V and can source totally up to 1.6A, 1.0A maximum per channel. Converters are running at 2.25MHz switching frequency which reduces component size by allowing the use of small inductor (down to 1uH) and capacitors and operates 180 degrees out of phase to reduce large amount of current demand on the battery.

97% efficiency, 50uA quiescent current, 0.3 uA shutdown current

2.25MHz switching frequency

Mode pin operation : Auto-switching PWM/PFM mode at light loading or PWM mode only

Adjustable outputs voltage from 0.9V to 3.3V

POR on reset output pin

Can source up to 1.6A, 1.0A max per channel (800mA/800mA or 1.0A/600mA)

Extends battery life and 'play-time'

Allows use of smaller inductor and capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy