Semikron Danfoss Diode, 1.6 kV 1.8 kA, 5-Pin
- RS Stock No.:
- 210-4937
- Distrelec Article No.:
- 170-00-376
- Mfr. Part No.:
- SKD 160/16
- Manufacturer:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP17,044.94
(exc. VAT)
PHP19,090.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP17,044.94 |
| 5 - 9 | PHP16,704.06 |
| 10 - 24 | PHP16,370.01 |
| 25 - 124 | PHP16,042.62 |
| 125 + | PHP13,203.07 |
*price indicative
- RS Stock No.:
- 210-4937
- Distrelec Article No.:
- 170-00-376
- Mfr. Part No.:
- SKD 160/16
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Package Type | G-37 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8kA | |
| Series | SKD 160 | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Package Type G-37 | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8kA | ||
Series SKD 160 | ||
Width 54mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 94mm | ||
Automotive Standard No | ||
The Semikron Semipont 3 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase rectifiers for power supplies, variable frequency drives, battery chargers and DC motor field supplies.
Reverse blocking voltage = up to 1800V
High surge current tolerance
Related links
- Semikron Danfoss Diode 5-Pin
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss Bridge Rectifier Module 7-Pin Single
- Semikron Danfoss 1600 V 150 A Diode General Purpose 3-Pin SEMIPACK2 SKKE 162/16
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKH 323/16 E 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
