Subtotal (1 unit)*
PHP35,846.07
(exc. VAT)
PHP40,147.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,846.07 |
*price indicative
- RS Stock No.:
- 783-254
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shim | |
| Length | 2500mm | |
| Thickness | 0.5mm | |
| Width | 150mm | |
| Standards/Approvals | SAE-CA-260 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shim | ||
Length 2500mm | ||
Thickness 0.5mm | ||
Width 150mm | ||
Standards/Approvals SAE-CA-260 | ||
- COO (Country of Origin):
- US
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
