RS PRO Cable Sleeve 7.2 mm 30 m, Copper
- RS Stock No.:
- 847-945
- Manufacturer:
- RS PRO
N
Subtotal (1 reel of 30 metres)*
PHP24,075.33
(exc. VAT)
PHP26,964.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP24,075.33 | PHP802.511 |
*price indicative
- RS Stock No.:
- 847-945
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Size | 7.2 mm | |
| Conductor Material | Copper | |
| Cable Length | 30m | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Size 7.2 mm | ||
Conductor Material Copper | ||
Cable Length 30m | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO 30m Cable Sleeve 7.2mm
The RS PRO Cable Sleeve is designed to provide robust protection and organisation for cables in various industrial environments. With a length of 30 metres and a diameter of 7.2 mm, this expandable sleeve is Ideal for managing cable bundles efficiently, ensuring safety and reducing clutter.
Features and Benefits
Expandable Design: Allows for easy installation and accommodation of multiple cables.
Copper Conductor Material: Ensures excellent conductivity and durability.
30 Metre Length: Provides ample coverage for extensive cable runs.
7.2 mm Size: Suitable for a variety of cable diameters, offering flexibility in application.
Silver Colour: Offers a professional and sleek appearance.
Copper Conductor Material: Ensures excellent conductivity and durability.
30 Metre Length: Provides ample coverage for extensive cable runs.
7.2 mm Size: Suitable for a variety of cable diameters, offering flexibility in application.
Silver Colour: Offers a professional and sleek appearance.
Applications
Industrial cable management
Data centres
Telecommunications
Electrical installations
Data centres
Telecommunications
Electrical installations
Additional Information
Colour: Silver
Conductor Material: Copper
No specific standards or approvals apply.
Conductor Material: Copper
No specific standards or approvals apply.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Sleeve 3 mm 30 m, Copper
- FlexLink M6 Connector Kit Strut Profile 30 mm Groove Size 7.2 mm
- FlexLink M6 Mounting Plate Strut Profile 30 mm Groove Size 7.2 mm
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter
- FlexLink M6 T-Slot Nut Strut Profile 30 mm Groove Size 7.2 mm
- RS PRO Cable Sleeve Tool Application Tool
- RS PRO Cable Sleeve Tool Sleeve Installation KL Series Spiral Wraps
