SAM Jack, 535 mm - 885 mm 3 t Load Capacity
- RS Stock No.:
- 666-862
- Mfr. Part No.:
- RCMS3
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP15,994.41
(exc. VAT)
PHP17,913.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,994.41 |
*price indicative
- RS Stock No.:
- 666-862
- Mfr. Part No.:
- RCMS3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Jack | |
| Sub Type | Jack | |
| Minimum Lifting Height | 535mm | |
| Maximum Lifting Height | 885mm | |
| Standards/Approvals | ISO 9001 | |
| Load Capacity | 3t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Jack | ||
Sub Type Jack | ||
Minimum Lifting Height 535mm | ||
Maximum Lifting Height 885mm | ||
Standards/Approvals ISO 9001 | ||
Load Capacity 3t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SAM 3-ton Jack Stands are expertly designed to provide safe and reliable support for heavy loads, making them essential for automotive enthusiasts and professionals alike. Capable of supporting a capacity of up to 3 tons, these stands boast a maximum height of 885 mm, accommodating a variety of vehicle types. The robust construction ensures durability, while the minimum height of 535 mm allows for versatile usage in tight spaces. Ideal for those who Value safety and efficiency in their lifting operations, these jack stands reflect a commitment to quality and reliability, adhering to strict standards of performance and safety.
Supports loads of up to 3 tons ensuring robust performance for various vehicles
Minimum height of 535 mm offers versatility for different lifting needs
Maximum height of 885 mm allows for ample clearance when working under vehicles
Constructed with high quality materials for durability and long lasting use
M1 guarantee covers equipment used under normal conditions for a limited period
Designed for stability and security providing peace of mind during repairs
Related links
- SAM Jack, 295 mm - 420 mm 3 t Load Capacity
- Bahco Jack, 300 mm - 435 mm 3 t Load Capacity
- Bahco Jack, 340 mm - 510 mm 3 t Load Capacity
- Facom Jack, 300 mm - 300 mm 3 t Load Capacity
- STEERMAN Hydraulic Jack, 16 mm - 360 mm 3 t Load Capacity
- Facom Axle Stand, 430 mm - 430 mm 3 t Load Capacity
- RS PRO Axle Stand, 287 mm - 427 mm 3 t Load Capacity
- SAM Bottle Jack, 216 mm - 413 mm 6 t Load Capacity
