Eaton 20A, 500V ac Bottle Fuse
- RS Stock No.:
- 228-985
- Mfr. Part No.:
- 20D27
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP511.93
(exc. VAT)
PHP573.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP511.93 | PHP102.386 |
*price indicative
- RS Stock No.:
- 228-985
- Mfr. Part No.:
- 20D27
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | Bottle Fuse | |
| Voltage | 500V ac | |
| Series | D27 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Blue | |
| Body Material | Ceramic | |
| Standards/Approvals | CE Marked, GoST-R, RoHS Compliant, IEC 60269, VDE DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301 | |
| Length | 50mm | |
| Diameter | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type Bottle Fuse | ||
Voltage 500V ac | ||
Series D27 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Blue | ||
Body Material Ceramic | ||
Standards/Approvals CE Marked, GoST-R, RoHS Compliant, IEC 60269, VDE DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301 | ||
Length 50mm | ||
Diameter 21.5mm | ||
- COO (Country of Origin):
- PL
The Eaton low voltage D fuse is a high-performance solution designed for applications requiring reliable circuit protection. Created to meet stringent industry standards, this fuse integrates seamlessly into both domestic and industrial settings, ensuring optimal safety and efficiency. With its robust construction and time-delay feature, it handles inrush currents effectively, safeguarding connected devices from potential damage. Its sleek ceramic body enhances durability while the compact size allows for versatile installation options, making it an ideal choice for various electrical systems. This fuse not only complies with international regulations but also promises longevity, making it an essential component for those looking to optimise their electrical setups.
Time-delay mechanism allows for handling temporary surges without nuisance blowing
Robust ceramic body provides exceptional durability and reliability
Compact design ensures versatility in installation across various applications
Compliance with RoHS and CE standards guarantees safety and environmental responsibility
Non-indicating design simplifies monitoring and maintenance procedures
Suitable for a variety of fuse bases offers flexibility in replacement and upgrades
Designed for both domestic and general industrial applications enhances usability
