Siemens 6A, 690V ac D3 Diazed Fuse
- RS Stock No.:
- 167-687
- Mfr. Part No.:
- 5SD8006
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
PHP14,567.66
(exc. VAT)
PHP16,315.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,567.66 | PHP2,913.532 |
*price indicative
- RS Stock No.:
- 167-687
- Mfr. Part No.:
- 5SD8006
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 6A | |
| Bottle Fuse Size | D3 | |
| Voltage | 690V ac | |
| Series | SENTRON | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC, UKCA, RoHS, CE, IEC 60947-2 | |
| Diameter | 28mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 6A | ||
Bottle Fuse Size D3 | ||
Voltage 690V ac | ||
Series SENTRON | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC, UKCA, RoHS, CE, IEC 60947-2 | ||
Diameter 28mm | ||
Length 70mm | ||
- COO (Country of Origin):
- SI
The Siemens DIAZED Fuse is designed for cable and line protection, featuring an impressive breaking capacity rated at 8 kA for DC applications as per IEC 60947-2 standards. With an operational supply voltage of AC 690 V and DC 600 V, this product ensures reliable performance in demanding environments. It boasts an environmental rating suitable for ambient temperatures ranging from -5 °C to 40 °C, making it a robust choice for various applications.
Optimal overcurrent protection with reliable tripping class
Supports various mounting positions
Green colour coding for easy identification
Lightweight at 69 g for easy handling
1.6 W power loss during operation
Related links
- Siemens 10A D3 Diazed Fuse, 690V ac/dc
- Siemens 63A D3 Diazed Fuse, 690V ac/dc
- Siemens 16A D3 Diazed Fuse, 690V ac/dc
- Siemens 4A D3 Diazed Fuse, 690V ac/dc
- Siemens 2A D3 Diazed Fuse, 690V ac/dc
- Siemens 20A D3 Diazed Fuse, 690V ac/dc
- Siemens 25A D3 Diazed Fuse, 690V ac/dc
- Siemens 35A D3 Diazed Fuse, 690V ac/dc
