Weidmüller Insulated Bootlace Ferrule, 6 mm Pin Length, 1 mm Pin Diameter, Orange to 20 AWG Wire Size

This image is representative of the product range

Subtotal (1 pack of 500 units)*

PHP1,975.10

(exc. VAT)

PHP2,212.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,975.10PHP3.95

*price indicative

RS Stock No.:
578-215
Distrelec Article No.:
300-93-268
Mfr. Part No.:
0409500000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Bootlace Ferrule

Pin Diameter

1mm

Insulation Material

Polypropylene

Colour

Orange

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

12mm

Terminal Plating

Tin

Standards/Approvals

RoHS Compliant

Terminal Material

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy