ROHM BD8314NUV-E2, Boost Converter, Step Up 600mA Adjustable, 1300 kHz 10-Pin, VSON
- RS Stock No.:
- 731-6759P
- Mfr. Part No.:
- BD8314NUV-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6759P
- Mfr. Part No.:
- BD8314NUV-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Function | Step Up | |
| Maximum Output Current | 600mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 12 V | |
| Mounting Type | Surface Mount | |
| Package Type | VSON | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1300 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.98mm | |
| Maximum Output Voltage | 12 V | |
| Height | 0.98mm | |
| Length | 3mm | |
| Width | 3mm | |
| Minimum Output Voltage | 4 V | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Function Step Up | ||
Maximum Output Current 600mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 12 V | ||
Mounting Type Surface Mount | ||
Package Type VSON | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1300 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.98mm | ||
Maximum Output Voltage 12 V | ||
Height 0.98mm | ||
Length 3mm | ||
Width 3mm | ||
Minimum Output Voltage 4 V | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
