- RS Stock No.:
- 533-5452
- Mfr. Part No.:
- LM2750LD-5.0/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-5452
- Mfr. Part No.:
- LM2750LD-5.0/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 120mA |
Maximum Input Voltage | 5.6 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 10 |
Output Type | Fixed |
Maximum Switching Frequency | 1700 kHz |
Switching Regulator | Yes |
Efficiency | 87% |
Dimensions | 3 x 3 x 0.8mm |
Maximum Output Voltage | 5.2 V |
Height | 0.8mm |
Length | 3mm |
Minimum Input Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Minimum Output Voltage | 4.8 V |
Minimum Operating Temperature | -40 °C |