CK T4371A 200mm PVC 4 mm PVC Steel Bolt Cutter
- RS Stock No.:
- 796-200
- Mfr. Part No.:
- T4371A
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP6,938.34
(exc. VAT)
PHP7,770.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,938.34 |
*price indicative
- RS Stock No.:
- 796-200
- Mfr. Part No.:
- T4371A
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bolt Cutter | |
| Overall Length | 200mm | |
| Cutting Capacity | 4 mm | |
| Grip Material | PVC | |
| Handle Material | PVC | |
| Jaw Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bolt Cutter | ||
Overall Length 200mm | ||
Cutting Capacity 4 mm | ||
Grip Material PVC | ||
Handle Material PVC | ||
Jaw Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Bolt cutter is designed to tackle tough tasks involving fencing, meshes, and low tensile wire, providing exceptional cutting power and durability for various applications.
Compact design Ideal for effective cutting of fencing and low tensile wire
Hot drop forged chrome vanadium steel jaws ensure strength and durability
Induction hardened cutting edges enhance overall cutting performance
Compound action mechanism delivers extreme cutting forces
Overall length of 250 mm provides a balance of portability and efficiency
Related links
- CK T4358 25 610mm Polyvinyl Chloride 9 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 36 900mm Polyvinyl Chloride 13 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 12 300mm Polyvinyl Chloride 10 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- CK T4358 18 450mm Polyvinyl Chloride (Handle) 7 mm Polyvinyl Chloride High Alloy Steel Bolt Cutter
- RS PRO 813mm Plastic 13 mm Steel Alloy Steel Bolt Cutter
- RS PRO 457mm Plastic 7 mm Steel Alloy Steel Bolt Cutter
- RS PRO 660mm Plastic 10 mm Steel Alloy Steel Bolt Cutter
- SAM 227-20AN 200mm 6 mm Hardened Steel Bolt Cutter
