SAM L-95-3 910mm 10 mm Sheathed Forged Steel Bolt Cutter
- RS Stock No.:
- 666-736
- Mfr. Part No.:
- L-95-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP20,394.85
(exc. VAT)
PHP22,842.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,394.85 |
*price indicative
- RS Stock No.:
- 666-736
- Mfr. Part No.:
- L-95-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bolt Cutter | |
| Overall Length | 910mm | |
| Cutting Capacity | 10 mm | |
| Handle Material | Sheathed | |
| Insulated | No | |
| Jaw Material | Forged Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bolt Cutter | ||
Overall Length 910mm | ||
Cutting Capacity 10 mm | ||
Handle Material Sheathed | ||
Insulated No | ||
Jaw Material Forged Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Standard tube ARM bolt cutters are engineered for robust performance in cutting materials with a capacity of up to diameter 10 mm. Designed with non-deformable forged blades riveted for durability, these cutters ensure straightening of any accidental twisting, enhancing their longevity. Weighing just 5.250 kg, the lightweight tubular ARMs facilitate ease of handling, making them Ideal for both professional and DIY tasks. Sheathed handles provide comfort during use, allowing for prolonged operation without discomfort. With a quick blade gap adjustment feature, the bolt cutters combine efficiency with functionality, catering to a variety of cutting needs in one versatile tool.
Non deformable forged blades are assembled by riveting for enhanced strength and reliability
Lightweight design allows for easy manoeuvring and handling during operation
Sheathed handles ensure a comfortable grip minimising hand fatigue
Quick adjustment of the blade gap requires only one screw for added convenience
Cutting capacity of up to dia. 10 mm for versatile usage on various materials
Manufactured with patented rivet technology for superior durability
Designed for a precise cutting experience with robust performance under pressure
Guarantee applies under normal usage conditions ensuring long lasting reliability
Related links
- SAM L-95-4 1.065m Plastic 10 mm Sheathed Steel Bolt Cutter
- SAM CB-4-DT 1.05m Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM CB-2-DT 760mm Bi-Material Sheathed Forged Steel Bolt Cutter
- SAM L-95-0 470mm Steel Steel Bolt Cutter
- SAM L-95-1 615mm Steel Steel Bolt Cutter
- SAM L-95-T 800mm Flexible ABS 32 in Tube Handle Chrome Vanadium Steel Bolt Cutter
- Stanley 1-95-567 900mm Chrome Molybdenum Steel 14 mm Forged Steel Chrome Molybdenum Steel Bolt Cutter
- Stanley 1-95-564 450mm 10 mm Forged Chrome Molybdenum Steel Bolt Cutter
