Facom 990.BF4PF 1150 mm Rubber 7 mm Steel Cutter
- RS Stock No.:
- 659-331
- Mfr. Part No.:
- 990.BF4PF
- Manufacturer:
- Facom
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 659-331
- Mfr. Part No.:
- 990.BF4PF
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cut Type | Axial | |
| Product Type | Cutter | |
| Overall Length | 1150mm | |
| Cutting Capacity | 7 mm | |
| Grip Material | Rubber | |
| Jaw Material | Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cut Type Axial | ||
Product Type Cutter | ||
Overall Length 1150mm | ||
Cutting Capacity 7 mm | ||
Grip Material Rubber | ||
Jaw Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Bolt cutter features forged arms and axial cutting for enhanced durability and precision. Its specific blades, MADE from high-performance chrome steel, are designed for flush cutting, providing clean and efficient cuts on bolts and wires.
Blade hardness optimized for long cutting life
Blade clearance adjustment via eccentric screws
Related links
- Facom 990.BF0PF 450mm Rubber 7 mm Chrome Chrome Bolt Cutter
- Facom 990.B1 600 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.B3 900 mm Rubber Chrome Steel Chrome Steel Bolt Cutter
- Facom 990.BF0 450 mm Rubber Chrome Bolt Cutter
- Facom 990.BF2 750 mm Rubber Chrome Chrome Bolt Cutter
- Facom 990.BF1 600 mm Rubber Chrome Chrome Bolt Cutter
- Facom 990.BF3 900 mm Rubber Chrome Chrome Bolt Cutter
- Facom 990.BF3PF 900 mm Rubber 16 mm Chrome Chrome Bolt Cutter
