Fristads F58 Yellow Water Repellent, Oil Repellent, Dirt Repellent Unisex Gilet, L
- RS Stock No.:
- 286-0660
- Mfr. Part No.:
- F58-110642-130-SCHNEI-L
- Manufacturer:
- Fristads
Subtotal (1 unit)*
PHP20,371.04
(exc. VAT)
PHP22,815.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,371.04 |
*price indicative
- RS Stock No.:
- 286-0660
- Mfr. Part No.:
- F58-110642-130-SCHNEI-L
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | L | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Waistcoat | |
| Number of Pockets | 11 | |
| Series | F58 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Oil Repellent, Dirt Repellent | |
| Colour | Yellow | |
| Standards/Approvals | EN 1149-5, IEC 61482-2, EN ISO 20471, EN ISO 11612 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size L | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Waistcoat | ||
Number of Pockets 11 | ||
Series F58 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Oil Repellent, Dirt Repellent | ||
Colour Yellow | ||
Standards/Approvals EN 1149-5, IEC 61482-2, EN ISO 20471, EN ISO 11612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The ristads FLAMESTAT HIGH VIS WAISTCOAT have front placket opening with zip and concealed snap fastening, 2 loose-hanging chest pockets with snap fastening, one with flap and D-ring with concealed snap fastening, 2 front pockets, 2 CORDURA reinforced loose-hanging, tuckable front pockets, left pocket with extra pocket and right pocket with 3 pockets and tool loops.
Dirt, oil and water repellent
Reflective detailing on shoulders
Inherent flame protection
Approved according to EN 61482-1-2 class 1
EN ISO 20471 class 2 and fabric approved according to EN 13034
Certified after 50 washes
Leasing laundry-tested according to ISO 15797
OEKO-TEX certified
Related links
- Fristads F58 Yellow Water Repellent Dirt Repellent Unisex Gilet, S
- Fristads F58 Yellow Water Repellent Dirt Repellent Unisex Gilet, XL
- Fristads F58 Yellow Water Repellent Oil Repellent Unisex Gilet, XS
- Fristads F58 Yellow Oil Repellent Dirt Repellent Unisex Gilet, M
- Parade OGNA Grey Water Repellent Unisex Gilet, L
- Parade OGNA Purple Water Repellent Unisex Gilet, L
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, L
- Mascot Workwear 18075-318 Black L
